• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU11030AB301BA0 3SU1103-0AB30-1BA0 Pushbutton momentary (Ø) 22 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Pushbutton
Lighting type
LED
Contact type
1 maker
Connection
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Pushbutton

Switch/button features

round

Casing/button colour

Yellow

Functions

momentary

Lighting type

LED

Bulb type

LED (monochrome)

Contact type

1 maker

Material

Plastic

Connection

Screw terminal

(Ø)

22 mm

Recess diameter

22 mm

Content

1 pc(s)

Dim

(Ø) 22 mm

RoHS-compliant

Yes

Type

3SU1103-0AB30-1BA0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3637677 Siemens 3SU11030AB301BA0 3SU1103-0AB30-1BA0 Pushbutton momentary (Ø) 22 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3637677 Siemens 3SU11030AB301BA0 3SU1103-0AB30-1BA0 Pushbutton momentary (Ø) 22 mm 1 pc(s) Piece

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation