• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1106-6AA00-1AA0 Illuminated alerter + LED 230 V AC 1 pc(s)

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Complete device
Product type

Illuminated alerter

Operating voltage

230 V AC

Recess diameter

22 mm

n.rel.

Dim

(W x H) 30 mm x 40 mm

Weight

44 g

Content

1 pc(s)

Width

30 mm

Height

40 mm

RoHS-compliant

Yes

Switch/button features

+ LED

IP66

IP67

IP69

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

3SU1106-6AA00-1AA0

Light bulb included

Yes

22.3 mm

AC

Orange

1

Other

Other

29.5 mm

11.8 mm

IP67/IP69K

TRUE

Other

FALSE

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729733 Siemens 3SU1106-6AA00-1AA0 Illuminated alerter + LED 230 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1729733 Siemens 3SU1106-6AA00-1AA0 Illuminated alerter + LED 230 V AC 1 pc(s)

Information

Information 1729733 Siemens 3SU1106-6AA00-1AA0 Illuminated alerter + LED 230 V AC 1 pc(s)

Description

Indicator lights, compact, 22 mm, round, plastic, yellow, lens, smooth, with holder, Operating voltage 110 V AC, screw terminal

More interesting products

(*All information is plus legal VAT)