• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU11060AB401BA0 3SU1106-0AB40-1BA0 Pushbutton momentary 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Pushbutton
Lighting type
LED
Contact type
1 maker
Connection
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Pushbutton

Switch/button features

planar

Functions

momentary

Lighting type

LED

Bulb type

LED (monochrome)

Contact type

1 maker

Material

Plastic

Connection

Screw terminal

Recess diameter

22 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

3SU1106-0AB40-1BA0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3637375 Siemens 3SU11060AB401BA0 3SU1106-0AB40-1BA0 Pushbutton momentary 1 pc(s) Piece

Datasheet 3637375 Siemens 3SU11060AB401BA0 3SU1106-0AB40-1BA0 Pushbutton momentary 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3637375 Siemens 3SU11060AB401BA0 3SU1106-0AB40-1BA0 Pushbutton momentary 1 pc(s) Piece

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation