• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1150-1HB20-1PA0 EPO switch lockable 1 breaker 1 pc(s)

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

EPO switch

Switch/button features

lockable

Unlocking mechanism

Turn

Print motif

EMERGENCY STOP

Contact type

1 breaker

Factory colour

Red

Recess diameter

22 mm

Functions

latch

Button Ø

40 mm

Type

3SU1150-1HB20-1PA0

Content

1 pc(s)

RoHS-compliant

Yes

22.3 mm

Red

FALSE

1

FALSE

Mushroom

40 mm

46.4 mm

IP67/IP69K

FALSE

FALSE

2

0

0

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2868819 Siemens 3SU1150-1HB20-1PA0 EPO switch lockable 1 breaker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2868819 Siemens 3SU1150-1HB20-1PA0 EPO switch lockable 1 breaker 1 pc(s)

Description

EMERGENCY STOP mushroom pushbutton, 22 mm, round, metal, shiny, red, 40 mm, positive latching, according to EN ISO 13850, rotate-to-unlatch, without yellow backing plate, with holder, 1 NC, 1 NC, screw terminal EMERGENCY STOP mushroom pushbuttons SIRIUS ACT in accordance with EN ISO 13850 for controlling safety-related applications, cannot be overruled.Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in three modern design lines of rugged genuine metal and high-grade plastic.An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.Versions available: 30/40/60 mm mushroom diameter, illuminated/non illuminated, pull-to-unlatch/rotate-to-unlatch/key-operated release.Note: Complete unit, delivery includes holders and modules.SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.