• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU11501HA201FH0 3SU1150-1HA20-1FH0 EPO switch for emergency power-off Button Red, Yellow Pull 1 pc(s) Piece

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Front panel mounting
  • Number of command points: 1
  • Actuator design: Forced lock
  • Mounting width 75 mm
  • Mounting height 46.4 mm
  • Material / actuator: Plastic
  • Product function / EMERGENCY STOP function: Yes
  • Tightening torque / screws in holder / maximum: 1.2 Nm
  • Installation depth: 70.6 mm
  • Form / mounting hole: Round
  • Material / of the holder: Metal
  • Product function / EMERGENCY STOP function: Yes
  • Switching frequency / maximum [1/h]: 600
  • Protection class IP / connection terminal: IP20, clamping screw tightened
  • Vibration resistance: 10 ... 500 Hz: 5g
  • Equipment protection class I
  • Positive tolerance of the mounting diameter: 0.4 mm
  • Product function / forced opening: Yes
  • Connectable wire cross section / single wire / with wire end processing / maximum: 0.75 mm²
  • Connectable wire cross section / single wire / with wire end processing / minimum: 0.5 mm²
  • Connectable wire cross section / single wire / without wire end processing / maximum: 1.5 mm²
  • Connectable wire cross section / single wire / without wire end processing / minimum: 1 mm²
  • Conductor cross-section/fine wire/wire-end processing/maximum: 1.5 mm²
  • Conductor cross-section/fine wire/wire-end processing/minimum: 0.5 mm²
  • Connectable wire cross section / fine wire / without wire end processing / maximum: 1.5 mm²
  • Connectable wire cross section / fine wire / without wire end processing / minimum: 1 mm²
  • Number of contact modules: 1
  • Tightening torque / screws in holder / minimum: 1 Nm
  • Type of connectable wire cross-sections / for AWG lines: 2x (18 ... 14)
  • Type of connectable wire cross-sections / single wire / with wire-end processing: 2x (0.5 ... 0.75 mm²
  • Type of connectable wire cross-sections / single wire / without wire-end processing: 2x (1.0 ... 1.5 mm²
  • Type of connectable wire cross-sections / fine wire / with wire-end processing: 2x (0.5 ... 1.5 mm²
  • Type of connectable wire cross-sections / fine wire / without wire-end processing: 2x (1.0 ... 1.5 mm²
  • Design of the contact / the auxiliary contacts: Silver alloy
  • AWG number / as coded connectable conductor cross-section / maximum: 14
  • AWG number / as coded connectable conductor cross-section / minimum: 18
  • Mounting type / modules and accessories: Front panel mounting
  • Operating voltage / at AC / at 50 Hz / rated value / maximum 500 V
  • Operating voltage / at AC / at 50 Hz / rated value / minimum 5 V
  • Operating voltage / at AC / at 60 Hz / rated value / maximum 500 V
  • Operating voltage / at AC / at 60 Hz / rated value / minimum 5 V
  • Operating voltage / at DC / Rated value / maximum: 500 V
  • Operating voltage / at DC / Rated value / minimum: 5 V
  • Continuous current / circuit breaker C-characteristic [A]: 10
  • Insulation voltage/rated value 500 V
  • Product component / bulb: No.
  • Type of voltage / operating voltage: AC/DC
  • Surge voltage strength/rated value 6 kV
  • Thermal current 10 A
  • Pollution level 3
  • Number of plates: 1
  • Tightening torque / for auxiliary contacts / with screw connection / maximum: 0.9 Nm
  • Tightening torque / for auxiliary contacts / with screw connection / minimum: 0.8 Nm
Packaging type

Piece

Product type

EPO switch

Switch/button features

for emergency power-off

Lighting type

None

Operation type

Button

Factory colour

Red

Yellow

Case colour

Red

Button Ø

40 mm

Print motif

EMERGENCY STOP

Connection

Screws

Unlocking mechanism

Pull

Shape

Round

Front panel max.

75 x 46.4 mm

Functions

latch

Contact type

1 maker

1 breaker

Durability

300000

Electrical lifespan

300000

Recess diameter

22.3 mm

Type

Complete unit

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Switch position

1 x Off/On

Width

30 mm

Height

40 mm

(Ø)

40 mm

Content

1 pc(s)

Dim

(Ø x H) 40 mm x 40 mm

RoHS-compliant

Yes

Depth

70.6 mm

Type

3SU1150-1HA20-1FH0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2863879 Siemens 3SU11501HA201FH0 3SU1150-1HA20-1FH0 EPO switch for emergency power-off Button Red, Yellow Pull 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2863879 Siemens 3SU11501HA201FH0 3SU1150-1HA20-1FH0 EPO switch for emergency power-off Button Red, Yellow Pull 1 pc(s) Piece

Description

EMERGENCY-STOP mushroom pushbutton, 22 mm, round, metal, high-gloss, red, 40 mm, forced locking, according to DIN EN ISO 13850, pull release, with yellow washer, inscription: emergency stop, with holder, 1S+1Ö, screw connection EMERGENCY-STOP mushroom pushbutton SIRIUS ACT according to DIN EN ISO 13850 for the control of safety-related applications with overload safety.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: 30/40/60 mm mushroom diameter, illuminated/unilluminated, train-/rotary-/lock unlocking.
Note: Complete unit, supplied including holder and modules.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.