
Technical specifications
- Mounting type: Front panel mounting
- Number of command points: 1
- Actuator type: Push-button, flat
- Mounting width 29.5 mm
- Mounting height 11 mm
- Material / actuator: Plastic
- Product component / front ring: Yes
- Product extension / optional / light bulb: Yes
- Tightening torque / screws in holder / maximum: 1.2 Nm
- Front ring design: Standard
- Installation depth: 49.7 mm
- Form / mounting hole: Round
- Material / of the holder: Metal
- Switching frequency / maximum [1/h]: 3600
- Protection class IP / the connection terminal IP20
- Vibration resistance: 10 ... 500 Hz: 5g
- Equipment protection class I
- Positive tolerance of the mounting diameter: 0.4 mm
- Connectable wire cross section / single wire / with wire end processing / maximum: 0.75 mm²
- Connectable wire cross section / single wire / with wire end processing / minimum: 0.5 mm²
- Connectable wire cross section / single wire / without wire end processing / maximum: 1.5 mm²
- Connectable wire cross section / single wire / without wire end processing / minimum: 1 mm²
- Conductor cross-section/fine wire/wire-end processing/maximum: 1.5 mm²
- Conductor cross-section/fine wire/wire-end processing/minimum: 0.5 mm²
- Connectable wire cross section / fine wire / without wire end processing / maximum: 1.5 mm²
- Connectable wire cross section / fine wire / without wire end processing / minimum: 1 mm²
- Cross-section/for auxiliary contacts/single-wire or multi-wire/maximum: 1.5 mm²
- Number of contact modules: 1
- Number of LED modules: 1
- Tightening torque / for screw connection / maximum: 0.9 Nm
- Tightening torque / with screw connection / minimum: 0.8 Nm
- Tightening torque / screws in holder / minimum: 1 Nm
- Type of connectable wire cross-sections / for AWG lines: 2x (18 ... 14)
- Type of connectable wire cross-sections / single wire / with wire-end processing: 2x (0.5 ... 0.75 mm²
- Type of connectable wire cross-sections / single wire / without wire-end processing: 2x (1.0 ... 1.5 mm²
- Type of connectable wire cross-sections / fine wire / with wire-end processing: 2x (0.5 ... 1.5 mm²
- Type of connectable wire cross-sections / fine wire / without wire-end processing: 2x (1.0 ... 1.5 mm²
- Design of the contact / the auxiliary contacts: Silver alloy
- AWG number / as coded connectable conductor cross-section / maximum: 14
- AWG number / as coded connectable conductor cross-section / minimum: 18
- Mounting type / modules and accessories: Front panel mounting
- Operating voltage / at AC / at 50 Hz / rated value / maximum 500 V
- Operating voltage / at AC / at 50 Hz / rated value / minimum 5 V
- Operating voltage / at AC / at 60 Hz / rated value / maximum 500 V
- Operating voltage / at AC / at 60 Hz / rated value / minimum 5 V
- Operating voltage / at DC / Rated value / maximum: 500 V
- Operating voltage / at DC / Rated value / minimum: 5 V
- Continuous current / circuit breaker C-characteristic [A]: 10
- Switch-on current / of the LED module / maximum: 2 A.
- Insulation voltage/rated value 320 V
- Light intensity/maximum 1400 mcd
- Brightness / minimum: 900 mcd
- Product component / bulb: Yes
- Type of voltage / operating voltage: AC/DC
- Type of voltage / supply voltage / illuminant: AC/DC
- Surge voltage strength/rated value 4 kV
- Thermal current 10 A
- Pollution level 3
- Supply voltage / 1 / of the bulb / at AC / at 50 Hz / rated value: 24 V.
- Supply voltage / 1 / of the bulb / at AC / at 60 Hz / rated value: 24 V.
- Supply voltage / 1 / of the bulb / at DC / rated value: 24 V.
- Product type
Illuminated push button
- Switch/button features
Front ring (steel)
Glossy
- Lighting type
LED
- Bulb type
LED (monochrome)
- Operation type
Button
- Colour
Yellow
- Factory colour
Silver
Yellow
- Case colour
Yellow
- Button Ø
29.45 mm
- Print motif
None
- Connection
Screws
- Shape
Round
- Front panel cut-out
22 mm. rund mm
- Functions
momentary
- Contact type
1 maker
- Durability
3000000
- Electrical lifespan
10000000
- Recess diameter
22.3 mm
- Type
Complete unit
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching voltage
24 V DC
24 V AC
- Switch position
1 x Off/(On)
- Width
30 mm
- Height
40 mm
- (Ø)
22 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22 mm x 40 mm
- RoHS-compliant
Yes
- Weight
0.0803 kg
- Depth
49.7 mm
- Type
3SU1152-0AB30-1BA0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2863881 Siemens 3SU11520AB301BA0 3SU1152-0AB30-1BA0 Illuminated push button Front ring (steel), Glossy Button Silver, Yellow 1 p
User & Safety Instructions
User & Safety Instructions 2863881 Siemens 3SU11520AB301BA0 3SU1152-0AB30-1BA0 Illuminated push button Front ring (steel), Glossy Button Silver, Yellow 1 p
Description
Illuminated pushbutton, 22 mm, round, metal, high-gloss, yellow, push button, flat, momentary, with holder, 1S, LED module with integrated AC/DC 24V LED, screw terminals SIRIUS ACT light push button for switching and control of electrical consumers.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Several colors, illuminated/unilluminated, with/without labeling, locking/momentary action, various push-button and front ring heights.
Note: Complete unit, supplied including holder and modules.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Several colors, illuminated/unilluminated, with/without labeling, locking/momentary action, various push-button and front ring heights.
Note: Complete unit, supplied including holder and modules.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











