• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1156-6AA20-1AA0 Indicator light Glossy Red 230 V AC 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Indicator light

Type

Metal

Factory colour

Red

Operating voltage

230 V AC

Recess diameter

22 mm

n.rel.

Dim

(Ø) 22 mm

Connection

Screws

Weight

0.0616 kg

Content

1 pc(s)

(Ø)

22 mm

RoHS-compliant

Yes

Switch/button features

Glossy

IP67

Type

3SU1156-6AA20-1AA0

Light bulb included

Yes

22.3 mm

AC

1

Other

29.5 mm

11.8 mm

IP67/IP69K

TRUE

Other

FALSE

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379462 Siemens 3SU1156-6AA20-1AA0 Indicator light Glossy Red 230 V AC 1 pc(s)

Datasheet 1379462 Siemens 3SU1156-6AA20-1AA0 Indicator light Glossy Red 230 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1379462 Siemens 3SU1156-6AA20-1AA0 Indicator light Glossy Red 230 V AC 1 pc(s)

Information

Information 1379462 Siemens 3SU1156-6AA20-1AA0 Indicator light Glossy Red 230 V AC 1 pc(s)

Description

Indicator lamp, 22 mm, round, metal, high-gloss, Red, lens, smooth, with holder, LED module with integrated 230 V AC LED, screw connection SIRIUS ACT indicator lamps for signaling switching states or faults in systems with brilliant Leuchtkraft thanks to energy-efficient LED technology.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Several colors, different voltage variants.
Note: Complete unit, supplied with holder and modules.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)