
Technical specifications
- Product type
Contact module
- Switch/button features
for front mounting
- Connection
Spring-loaded contacts
- Type
Auxiliary contact type: Silver alloy
- Recess depth
27.7 mm
- Functions
Contact
- Contact type
1 maker
- Switch position
1 NO
- Switching voltage
500 V
- Switching current (max.)
10 A
IP40
IP20
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
9.8 mm
- Height
36 mm
- Compatible with (details)
Front panel mounting
- Durability
1.0E7
- Electrical lifespan
1.0E7
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Dim
(W x H x D) 9.8 x 36 x 27.7 mm
- RoHS-compliant
Yes
- Weight
0.0100 kg
- Depth
27.7 mm
- Type
3SU1400-1AA10-3BA0
Front fastening
6 A
Spring clamp connection
0
0
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379485 Siemens 3SU1400-1AA10-3BA0 Contact module for front mounting 1 maker Contact 500 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379485 Siemens 3SU1400-1AA10-3BA0 Contact module for front mounting 1 maker Contact 500 V 1 pc(s)
Information
Information 1379485 Siemens 3SU1400-1AA10-3BA0 Contact module for front mounting 1 maker Contact 500 V 1 pc(s)
Description
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Various switching functions, different connection and mounting types, 1 and 2-pole.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.





























