
Technical specifications
- Maximum light intensity: 1400 mcd
- Design of the electrical connection: socket connection (THT)
- Product type
LED module
- Switch/button features
+ LED
- Connection
THT
- Type
LED
- Colour
Green
- Switching voltage
5 V
- Switching current (max.)
20 mA
IP40
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
8.1 mm
- Height
8.1 mm
- Electrical lifespan
100000
- Mounting type
PCB mount
- Content
1 pc(s)
- Dim
(W x H x D) 8.1 x 8.1 x 30.6 mm
- RoHS-compliant
Yes
- Depth
30.6 mm
- Type
3SU1401-3BA40-5AA0
- Light bulb included
Yes
None
FALSE
FALSE
TRUE
Green
LED
TRUE
Soldering flag connection
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1706161 Siemens 3SU1401-3BA40-5AA0 LED module + LED Green 5 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706161 Siemens 3SU1401-3BA40-5AA0 LED module + LED Green 5 V 1 pc(s)
Information
Information 1706161 Siemens 3SU1401-3BA40-5AA0 LED module + LED Green 5 V 1 pc(s)

































