
Number
Total (€ 959.00 / piece)
€ 959.00
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: screw and snap
- Design of the Electrical Connection: screw terminals.
- Type
3TK2810-0JA01
- Product type
Safety switchgear
- No. of relay outputs
7
- Outputs
2
- Operating voltage
400 V
- Dim
(L x W x H) 120 x 45 x 138.6 mm
- Weight
522 g
- Width
45 mm
- Height
138.6 mm
- Length
120 mm
45
138.5 mm
120 mm
4
0
0
0
2
0
2
0
Screw connection
FALSE
0
AC
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742428 Siemens 3TK2810-0JA01 3TK28100JA01 Safety switchgear No. of relay outputs: 7
User & Safety Instructions
User & Safety Instructions 1742428 Siemens 3TK2810-0JA01 3TK28100JA01 Safety switchgear No. of relay outputs: 7
Description
Special type Circuit breaker size S0 For transformer protection A-release 4.5...6.3 A Short-circuit release 130 A Screw terminal Standard switching capacity Ambient temperature -50 °C 500 switching cycles !!! Phased-out product !!! Successor is SIRIUS 3RV2































