• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UF79100AA000 3UF7910-0AA00-0 PLC connector

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Addressing plug, for assigning the PROFIBUS address of SIMOCODE pro without using a PC/PG
Product type

PLC connector

Type

3UF7910-0AA00-0

Manufacturer part #

3UF79100AA000

Type

For assigning the PROFIBUS or Modbus RTU address without a PC/PG

Series

ET 200

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

Addressing plug

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1740738 Siemens 3UF79100AA000 3UF7910-0AA00-0 PLC connector

User & Safety Instructions

User & Safety Instructions 1740738 Siemens 3UF79100AA000 3UF7910-0AA00-0 PLC connector

Description

Contactor, Size 2, 2-pole, DC-3 and 5, 32 A Auxiliary contacts 22 (2 NO + 2 NC) 380/460 V AC 50 Hz/60 Hz AC operation

More interesting products

(*All information is plus legal VAT)