• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UF79350AA000 3UF7935-0AA00-0 PLC cable

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC cable

Type

3UF7935-0AA00-0

Manufacturer part #

3UF79350AA000

Length

0.3 m

Series

ET 200

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

Connecting cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1740746 Siemens 3UF79350AA000 3UF7935-0AA00-0 PLC cable

User & Safety Instructions

User & Safety Instructions 1740746 Siemens 3UF79350AA000 3UF7935-0AA00-0 PLC cable

Description

Digital monitoring relay for residual current monitoring (with converter 3UL22) Setting range 10-100% of transformer rated value separate for warning threshold and switch-off value 90 to 690 V AC 50...60 Hz AC ON delay and tripping delay 0.1 to 20 s Shutdown hysteresis up to 50% Warning hysteresis 5% fixed 2 change-over contacts with or without fault buffer spring-type connection system Successor product: 3UG4625-2CW30 with transformer 3UL23

More interesting products

(*All information is plus legal VAT)