• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UF79370BA000 3UF7937-0BA00-0 PLC cable

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC cable

Type

3UF7937-0BA00-0

Manufacturer part #

3UF79370BA000

Length

1 m

Series

ET 200

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

Connecting cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1740747 Siemens 3UF79370BA000 3UF7937-0BA00-0 PLC cable

User & Safety Instructions

User & Safety Instructions 1740747 Siemens 3UF79370BA000 3UF7937-0BA00-0 PLC cable

Description

Analog monitoring relay Fill level monitoring Resistance monitoring from 2 to 200 kohm 0vershoot and undershoot Supply voltage 24 V AC/DC 50 to 60 Hz DC and AC without galvanic isolation to measuring circuit 2-step or 1-step control Tripping delay 0.5 to 10 s 1 change-over contact screw terminal Successor product for 3UG3501-1AC20

More interesting products

(*All information is plus legal VAT)