
Technical specifications
- Mounting type: Snap-on mounting
- Design of the Electrical Connection: screw terminals.
- Type
3UG4511-1AP20
- Product type
Network monitor
- No. of relay outputs
1
- Probe inputs
3 x 320...500 V AC 50...60 Hz
- Operating voltage
500 V
- Dim
(L x W x H) 91 x 22.5 x 83 mm
- Weight
120 g
- Width
22.5 mm
- Height
83 mm
- Length
91 mm
22.5
83 mm
91 mm
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
Screw connection
AC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1750477 Siemens 3UG4511-1AP20 3UG45111AP20 Network monitor No. of relay outputs: 1
User & Safety Instructions
User & Safety Instructions 1750477 Siemens 3UG4511-1AP20 3UG45111AP20 Network monitor No. of relay outputs: 1
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































