
Siemens 3UG4618-1CR20 3UG46181CR20 Network monitor
Technical specifications
- Mounting type: Snap-on mounting
- Design of the Electrical Connection: screw terminals.
- Type
3UG4618-1CR20
- Product type
Network monitor
- Probe inputs
3-Phasen-Spg. mit N-Leiter. Phasenfolge. Phasenausfall. Unter- und Überspg.. Asymmetrie
- Operating voltage
400 V
- Dim
(L x W x H) 91 x 22.5 x 102 mm
- Weight
160 g
- Width
22.5 mm
- Height
102 mm
- Length
91 mm
22.5
102 mm
91 mm
TRUE
TRUE
TRUE
TRUE
TRUE
TRUE
Screw connection
20 s
0.1 s
AC
0
0
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743818 Siemens 3UG4618-1CR20 3UG46181CR20 Network monitor
User & Safety Instructions
User & Safety Instructions 1743818 Siemens 3UG4618-1CR20 3UG46181CR20 Network monitor
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































