
Technical specifications
- Mounting type: screw and snap-on mounting rail 35 mm
- Design of the Electrical Connection: screw terminals.
- Type
3UG4625-1CW30
- Product type
Current monitoring relay
- No. of relay outputs
2
- Probe inputs
Fehlerstrom
- Operating voltage
240 V
- Dim
(L x W x H) 91 x 22.5 x 102 mm
- Weight
166 g
- Width
22.5 mm
- Height
102 mm
- Length
91 mm
22.5
102 mm
91 mm
TRUE
TRUE
TRUE
Screw connection
20 s
0 s
AC/DC
0
0
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748656 Siemens 3UG4625-1CW30 3UG46251CW30 Current monitoring relay No. of relay outputs: 2
User & Safety Instructions
User & Safety Instructions 1748656 Siemens 3UG4625-1CW30 3UG46251CW30 Current monitoring relay No. of relay outputs: 2
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































