
Technical specifications
- Mounting type: Snap-on mounting
- Design of the Electrical Connection: screw terminals.
- Type
3UG4631-1AA30
- Product type
Voltage monitoring relay
- No. of relay outputs
1
- Operating voltage
24 V
- Dim
(L x W x H) 91 x 22.5 x 92 mm
- Weight
133 g
- Width
22.5 mm
- Height
92 mm
- Length
91 mm
22.5
92 mm
91 mm
TRUE
TRUE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
TRUE
TRUE
AC/DC
Screw connection
20 s
0.1 s
AC/DC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748015 Siemens 3UG4631-1AA30 3UG46311AA30 Voltage monitoring relay No. of relay outputs: 1
User & Safety Instructions
User & Safety Instructions 1748015 Siemens 3UG4631-1AA30 3UG46311AA30 Voltage monitoring relay No. of relay outputs: 1
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































