
Number
Total (€ 249.99 / piece)
€ 249.99
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: Snap-on mounting
- Design of the Electrical Connection: screw terminals.
- Type
3UG4822-1AA40
- Product type
Current monitoring relay
- Dim
(L x W x H) 91 x 22.5 x 92 mm
- Weight
147 g
- Width
22.5 mm
- Height
92 mm
- Length
91 mm
22.5
92 mm
91 mm
FALSE
FALSE
FALSE
TRUE
TRUE
Screw connection
999.9 s
0 s
999.9 s
0 s
DC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748022 Siemens 3UG4822-1AA40 3UG48221AA40 Current monitoring relay
User & Safety Instructions
User & Safety Instructions 1748022 Siemens 3UG4822-1AA40 3UG48221AA40 Current monitoring relay
Description
Digital monitoring relay 3-phase supply voltage for IO-Link 50...60 Hz AC 3 x 160 to 690 V Phase sequence, Phase failure Phase asymmetry Undervoltage and overvoltage Hysteresis 1-20 V Line stabilization delay Tripping delay time 1 change-over contact, spring-type connection system Network monitoring relay with digital setting SIRIUS 3UG4 for monitoring phase sequence, phase failure and phase asymmetry as well as undervoltage and overvoltage, e.g. with unstable networks or mobile systems such as A/C compressors, refrigerated containers, construction site compressors or cranes. Worldwide use thanks to wide voltage supply range and international certificates. The relay is variably adjustable to overshoot, undershoot or window monitoring. Delay times and RESET behavior are freely parameterizable. Less space required in the control cabinet thanks to slim design. Reliable diagnostics due to display of the actual value and type of power system fault. All versions with removable terminals. In addition to screw terminals, all the devices are also available with spring-type terminals for fast, maintenance-free and vibration-proof connection. In addition, they are available in various voltages, and optionally with IO-Link or with automatic correction of the direction of rotation. The comprehensive range of accessories, such as unit labeling plates, push-in lugs and cover caps, is standardized for all relays. SIRIUS relays - one range for every application.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































