
Siemens 3VA5195-1MU31-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 15 A (max) Switching voltage (max.): 690
Technical specifications
- Design: starter protection
- Power loss: 0.73 W
- Weight: 0,963 kg
- Mechanical life: 15000
- Electrical life: 8000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Product type
Circuit breaker
- Type
3VA5195-1MU31-0AA0
- Amperage adjustment range (max.)
15 A
- Adjustment range (amperage)
15 A (max)
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- OCR type
TM120M
IP40
- Depth
76.5 mm
- Width
76.2 mm
- Height
140 mm
- Dim
(W x H x D) 76.2 x 140 x 76.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
15 A
3
0
690-690 V
2.2 W
IP40
Other
FALSE
Other
Rocker lever
70 kA
45-105 A
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701113 Siemens 3VA5195-1MU31-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 15 A (max) Switching voltage (max.): 690
Datasheet 1701113 Siemens 3VA5195-1MU31-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 15 A (max) Switching voltage (max.): 690
User & Safety Instructions
User & Safety Instructions 1701113 Siemens 3VA5195-1MU31-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 15 A (max) Switching voltage (max.): 690
Description
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































