• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA5240-5ED41-2AA0 Circuit breaker 1 pc(s) Piece

Image similar
Product type
Circuit breaker
Packaging type
Piece
Type
3VA5240-5ED41-2AA0
No. of pins
4-pin
Compatible with
Siemens
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

3VA5240-5ED41-2AA0

No. of pins

4-pin

Compatible with

Siemens

Breaking capacity rating

M

OCR type

TM210

Content

1 pc(s)

RoHS-compliant

Yes

0

0

40 A

4

0

20 W

IP40

Rocker lever

55 kA

Built-in device fixed built-in technique

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2872219 Siemens 3VA5240-5ED41-2AA0 Circuit breaker 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2872219 Siemens 3VA5240-5ED41-2AA0 Circuit breaker 1 pc(s) Piece

What kind of Circuit Breakers are you looking for?