
Siemens 3VA6110-6HM41-2AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 40 - 100 A Switching voltage (max.): 600
Highlights & Details
MCCB_UL_FS125_110A_3P_TM_ AM
Our service for you
Technical specifications
- Design: System Protection
- Power loss: 4.33 W
- Weighs 2.9 kg.
- Mechanical life: 20000
- Electrical life: 9000
- Isolation voltage: 600 V
- Mains frequency: 50/60 Hz.
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3VA6110-6HM41-2AA0
- Amperage adjustment range (min.)
40 A
- Amperage adjustment range (max.)
100 A
- Adjustment range (amperage)
40 - 100 A
- No. of pins
4-pin
- Switching voltage (max.)
600 V AC
- Compatible with series
Siemens 3VA series
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
H
- OCR type
ETU330
IP40
- Depth
86 mm
- Width
140 mm
- Height
198 mm
- Dim
(W x H x D) 140 x 198 x 86 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
100 A
4
40-100 A
0
600-600 V
13 W
IP40
Other
FALSE
Other
Rocker lever
85 kA
150-1200 A
TRUE
TRUE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1727558 Siemens 3VA6110-6HM41-2AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 40 - 100 A Switching voltage (max.): 600
User & Safety Instructions
User & Safety Instructions 1727558 Siemens 3VA6110-6HM41-2AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 40 - 100 A Switching voltage (max.): 600
Description
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































