• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9007-0NA10 Circuit breaker accessories 1 pc(s) Adjustment range (amperage): 25 - 100 A (W x H x D) 94 x 172 x

1/3
Image similar
Product type
Circuit breaker accessories
Amperage adjustment range (max.)
100 A
Type
3VA9007-0NA10
Amperage adjustment range (min.)
25 A
Adjustment range (amperage)
25 - 100 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker accessories

Type

3VA9007-0NA10

Amperage adjustment range (min.)

25 A

Amperage adjustment range (max.)

100 A

Adjustment range (amperage)

25 - 100 A

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Depth

86 mm

Width

94 mm

Height

172 mm

Dim

(W x H x D) 94 x 172 x 86 mm

Content

1 pc(s)

RoHS-compliant

Yes

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1702944 Siemens 3VA9007-0NA10 Circuit breaker accessories 1 pc(s) Adjustment range (amperage): 25 - 100 A (W x H x D) 94 x 172 x

User & Safety Instructions

User & Safety Instructions 1702944 Siemens 3VA9007-0NA10 Circuit breaker accessories 1 pc(s) Adjustment range (amperage): 25 - 100 A (W x H x D) 94 x 172 x

Description

SIMATIC S7-1200, CPU 1211C, compact CPU, DC/DC/relay, onboard I/O: 6 DI 24 V DC 4 DO relay 2A 2 AI 0-10 V DC, Power supply: DC 20.4-28.8V DC, Program/data memory 50 KB

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)