• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9107-0NA10 Circuit breaker accessories 1 pc(s) Adjustment range (amperage): 160 - 250 A (W x H x D) 94 x 172

1/3
Image similar
Product type
Circuit breaker accessories
Amperage adjustment range (max.)
250 A
Packaging type
Piece
Type
3VA9107-0NA10
Amperage adjustment range (min.)
160 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Circuit breaker accessories

Type

3VA9107-0NA10

Amperage adjustment range (min.)

160 A

Amperage adjustment range (max.)

250 A

Adjustment range (amperage)

160 - 250 A

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Depth

86 mm

Width

94 mm

Height

172 mm

Dim

(W x H x D) 94 x 172 x 86 mm

Content

1 pc(s)

RoHS-compliant

Yes

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1702946 Siemens 3VA9107-0NA10 Circuit breaker accessories 1 pc(s) Adjustment range (amperage): 160 - 250 A (W x H x D) 94 x 172

User & Safety Instructions

User & Safety Instructions 1702946 Siemens 3VA9107-0NA10 Circuit breaker accessories 1 pc(s) Adjustment range (amperage): 160 - 250 A (W x H x D) 94 x 172

Description

terminal cover offset 4 pole 1 pcs. accessory for: 3VA1 100/160 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)