• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9987-0TA10 Circuit breaker accessories 1 pc(s) (W x H x D) 90 x 90 x 33.5 mm Piece

1/2
Image similar
Product type
Circuit breaker accessories
Packaging type
Piece
Type
3VA9987-0TA10
Compatible with series
Siemens 3VA series
Compatible with
Siemens
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,175.00 / piece)
€ 1,175.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Circuit breaker accessories

Type

3VA9987-0TA10

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Min. temperature

-25 °C

Max. temperature

+70 °C

Depth

33.5 mm

Width

90 mm

Height

90 mm

Dim

(W x H x D) 90 x 90 x 33.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Communication and measuring function

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1706664 Siemens 3VA9987-0TA10 Circuit breaker accessories 1 pc(s) (W x H x D) 90 x 90 x 33.5 mm Piece

User & Safety Instructions

User & Safety Instructions 1706664 Siemens 3VA9987-0TA10 Circuit breaker accessories 1 pc(s) (W x H x D) 90 x 90 x 33.5 mm Piece

Description

auxiliary switch changeover contacts type HQ (7mm) electronic accessory for 3VA1/2-breaker Internal accessories for 3VA molded-case circuit breakers. With the internal accessories for the 3VA molded-case circuit breaker, you can flexibly cover a multitude of use cases. Thanks to the color and mechanical coding, all components can be installed with failsafe and are consistent across all ranges of the 3VA molded-case circuit breaker. Key features of these accessory components: 1. Flexible use in a wide range of applications. 2. Color coding and physical coding for error-free installation in the accessory pockets of the molded-case circuit breaker. 3. Standard internal accessories for 3VA molded case circuit breakers. 4. Available internal accessories: Auxiliary switches, leading auxiliary switches, tripped and short-circuit signaling switches (3VA1 only), auxiliary trip units (voltage, residual current, undervoltage and universal release), cylinder lock. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)