• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4EJ99000EG 4EJ9900-0EG Choke 3-phase Screw-type 0.02 A 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Choke
Type
Screw-type
Max. temperature
+40 °C
Features
3-phase
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the Electrical Connection: screw terminals.
  • Protection class: IP00
Packaging type

Piece

Product type

Choke

Features

3-phase

Type

Screw-type

Nominal voltage

690 V

Nominal current

0.02 A

Length

0.06 mm

Width

0.045 mm

Height

0.09 mm

Max. temperature

+40 °C

Content

1 pc(s)

Dim

(L x W x H) 0.06 x 0.045 x 0.09 mm

RoHS-compliant

Yes

Type

4EJ9900-0EG

IP00

FALSE

FALSE

FALSE

FALSE

FALSE

690 V

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1727606 Siemens 4EJ99000EG 4EJ9900-0EG Choke 3-phase Screw-type 0.02 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1727606 Siemens 4EJ99000EG 4EJ9900-0EG Choke 3-phase Screw-type 0.02 A 1 pc(s) Piece

Description

Hybrid through-type terminal, plug-in and spring-loaded connection, cross-section 0.08-4 mm2, width 6.2 mm, Color: blue

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)