• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4EM49117CB00 4EM4911-7CB00 Choke 1-phase 4.84 mH 10 A 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Choke
Inductance (L)
4.84 mH
Max. temperature
+40 °C
Features
1-phase
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the Electrical Connection: screw/flat plug connection
  • Protection class: IP00
Packaging type

Piece

Product type

Choke

Features

1-phase

Inductance (L)

4.84 mH

Frequency

50 Hz

Sample rate

50 Hz

Nominal voltage

400 V

Nominal current

10 A

Length

0.108 mm

Width

0.085 mm

Height

0.103 mm

Max. temperature

+40 °C

Content

1 pc(s)

Dim

(L x W x H) 0.108 x 0.085 x 0.103 mm

RoHS-compliant

Yes

Type

4EM4911-7CB00

IP00

FALSE

TRUE

FALSE

TRUE

TRUE

4.84 mH

400 V

12.2 A

1

4 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1727611 Siemens 4EM49117CB00 4EM4911-7CB00 Choke 1-phase 4.84 mH 10 A 1 pc(s) Piece

Datasheet 1727611 Siemens 4EM49117CB00 4EM4911-7CB00 Choke 1-phase 4.84 mH 10 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1727611 Siemens 4EM49117CB00 4EM4911-7CB00 Choke 1-phase 4.84 mH 10 A 1 pc(s) Piece

Description

COMMUTATING CHOKE FOR CONVERTER PHASES:1 UN1(V):400 ITHMAX 1(A) / F1(HZ):28 /50 I LN (A):25,2 UK(%):4 LN(MH):1,73 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW CONNECTION EN 61558-2-20 CHOKE

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)