• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4EP36013DS00 4EP3601-3DS00 Commutation choke 3-phase Screw-type 1.4 mH 16 A 1 pc(s)

Image similar
Product type
Commutation choke
Type
Screw-type
Inductance (L)
1.4 mH
Max. temperature
+40 °C
Features
3-phase
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,175.00 / piece)
€ 1,175.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

COM CHK 3AC400V 50HZ 45A UK4%

Our service for you

Technical specifications

  • Design of the Electrical Connection: screw terminals.
  • Protection class: IP00
Product type

Commutation choke

Features

3-phase

Type

Screw-type

Inductance (L)

1.4 mH

Frequency

50 Hz

Nominal voltage

400 V

Nominal current

16 A

Length

0.078 mm

Width

0.148 mm

Height

0.126 mm

Max. temperature

+40 °C

Content

1 pc(s)

Dim

(L x W x H) 0.078 x 0.148 x 0.126 mm

RoHS-compliant

Yes

Type

4EP3601-3DS00

IP00

FALSE

TRUE

FALSE

TRUE

TRUE

1.4 mH

400 V

19.6 A

3

4 %

14.4-14.4 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1702977 Siemens 4EP36013DS00 4EP3601-3DS00 Commutation choke 3-phase Screw-type 1.4 mH 16 A 1 pc(s)

Datasheet 1702977 Siemens 4EP36013DS00 4EP3601-3DS00 Commutation choke 3-phase Screw-type 1.4 mH 16 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1702977 Siemens 4EP36013DS00 4EP3601-3DS00 Commutation choke 3-phase Screw-type 1.4 mH 16 A 1 pc(s)

Description

COMMUTATING CHOKE FOR CONVERTER PHASES:3 UN1(V):400 ITHMAX 1(A) / F1(HZ):45 /50 I LN (A):40,5 UK(%):4 LN(MH):0,5 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW CONNECTION EN 61558-2-20 CHOKE

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)