• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4EP39002DS00 4EP3900-2DS00 Choke 3-phase 0.35 mH 63 A 1 pc(s)

Image similar
Product type
Choke
Inductance (L)
0.35 mH
Max. temperature
+40 °C
Features
3-phase
Frequency
50 Hz
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,439.00 / piece)
€ 1,439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MAIN RCT 3AC480V 60HZ 200A UK2%

Our service for you

Technical specifications

  • Design of the electrical connection: flat connector
  • Protection class: IP00
Product type

Choke

Features

3-phase

Inductance (L)

0.35 mH

Frequency

50 Hz

Nominal voltage

400 V

Nominal current

63 A

Length

0.123 mm

Width

0.219 mm

Height

0.179 mm

Max. temperature

+40 °C

Content

1 pc(s)

Dim

(L x W x H) 0.123 x 0.219 x 0.179 mm

RoHS-compliant

Yes

Type

4EP3900-2DS00

IP00

FALSE

TRUE

FALSE

TRUE

TRUE

0.35 mH

400 V

77.2 A

3

4 %

56.7-56.7 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1727642 Siemens 4EP39002DS00 4EP3900-2DS00 Choke 3-phase 0.35 mH 63 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1727642 Siemens 4EP39002DS00 4EP3900-2DS00 Choke 3-phase 0.35 mH 63 A 1 pc(s)

Description

MAINS CHOKE F.FU PHASES:3 UN1(V):480 ITHMAX 1(A) / F1(HZ):200 /60 I LN (A):180 UK(%):2 LN(MH):0,07 TA/ISOKL:40 /H IP00 TYPE OF TERMINALS:FLAT-TYPE TERMINAL EN 61558-2-20 UL/CSA-RECOGNIZED CHOKE

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)