• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4EU25225BA000AA0 4EU2522-5BA00-0AA0 Choke High current 0.107 mH 200 A 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Choke
Inductance (L)
0.107 mH
Max. temperature
+40 °C
Features
High current
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 11 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,115.00 / piece)
€ 3,115.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7/8" CONNECTING CABLE 2.0 M

Our service for you

Technical specifications

  • Design of the electrical connection: flat connector
  • IP00 protection
Packaging type

Piece

Product type

Choke

Features

High current

Inductance (L)

0.107 mH

Frequency

50 Hz

Nominal voltage

400 V

Nominal current

200 A

Length

0.16 mm

Width

0.225 mm

Height

0.21 mm

Max. temperature

+40 °C

Content

1 pc(s)

Dim

(L x W x H) 0.16 x 0.225 x 0.21 mm

RoHS-compliant

Yes

Type

4EU2522-5BA00-0AA0

IP00

FALSE

TRUE

FALSE

TRUE

TRUE

0.107 mH

400 V

245 A

3

4 %

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1728538 Siemens 4EU25225BA000AA0 4EU2522-5BA00-0AA0 Choke High current 0.107 mH 200 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1728538 Siemens 4EU25225BA000AA0 4EU2522-5BA00-0AA0 Choke High current 0.107 mH 200 A 1 pc(s) Piece

Description

7/8" plug-in cable for Power supply of the ET 200, pre-assembled cable with 2 7/8" connectors, 5-pole, 2.0 m

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)