
Highlights & Details
SIMATIC IPC427D (MICROBOX PC)
- Input current (current) 1200 A
- Output current 5 A
- Line feed-through diameter 41 mm
Technical specifications
- Protection class: IP20
- Ambient temperature: -30 °C to +55 °C
- Operating frequency: 50/60 Hz
- Product type
Single phase current transformer
- Fitting type
Screw-fit
- Primary current
1200 A
- Secondary current
5 A
10 VA
- Line feed-through diameter
41 mm
- Accuracy class
0.5
- Type
4NC5433-2DH21
- Dim
(L x W x H) 77 x 112 x 127.5 mm
- Weight
1058 g
- Output current
5 A
- Input current
1200 A
- Line feed-through (W)
41 mm
- Line feed-through (H x W)
41 x 41 mm
- Line feed-through (H)
41 mm
- Width
112 mm
- Height
127.5 mm
- Length
77 mm
Attachable current transformer
0.5
41 mm
1
1200 A
10 VA
5 A
FS 10
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729266 Siemens 4NC5433-2DH21 4NC54332DH21 Single phase current transformer Primary current 1200 A Secondary current 5 A Line fe
Datasheet 1729266 Siemens 4NC5433-2DH21 4NC54332DH21 Single phase current transformer Primary current 1200 A Secondary current 5 A Line fe
User & Safety Instructions
User & Safety Instructions 1729266 Siemens 4NC5433-2DH21 4NC54332DH21 Single phase current transformer Primary current 1200 A Secondary current 5 A Line fe






























