
Highlights & Details
Current transformer 750/1A, 5VA C1,0
- Input current (current) 2500 A
- Output current 5 A
- Line feed-through diameter 41 mm
Technical specifications
- Protection class: IP20
- Ambient temperature: -30 °C to +55 °C
- Operating frequency: 50/60 Hz
- Product type
Single phase current transformer
- Fitting type
Screw-fit
- Primary current
2500 A
- Secondary current
5 A
25 VA
- Line feed-through diameter
41 mm
- Accuracy class
0.5
- Type
4NC5440-2DM21
- Dim
(L x W x H) 77 x 112 x 127.5 mm
- Weight
1117 g
- Output current
5 A
- Input current
2500 A
- Width
112 mm
- Height
127.5 mm
- Length
77 mm
Attachable current transformer
0.5
41 mm
1
2500 A
25 VA
5 A
FS 10
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729273 Siemens 4NC5440-2DM21 4NC54402DM21 Single phase current transformer Primary current 2500 A Secondary current 5 A Line fe
User & Safety Instructions
User & Safety Instructions 1729273 Siemens 4NC5440-2DM21 4NC54402DM21 Single phase current transformer Primary current 2500 A Secondary current 5 A Line fe































