• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SD74280 SURGE ARR. D/T3/III 24V 1-PHASE Connector piece 1 pc(s)

1/2
Image similar
Product type
Connector piece
Dim
(W x H x D) 11.7 x 45 x 56.4 mm
Content
1 pc(s)
Width
11.7 mm
Height
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 60g
Product type

Connector piece

Dim

(W x H x D) 11.7 x 45 x 56.4 mm

Content

1 pc(s)

Width

11.7 mm

Height

45 mm

Depth

56.4 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1725741 Siemens 5SD74280 SURGE ARR. D/T3/III 24V 1-PHASE Connector piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1725741 Siemens 5SD74280 SURGE ARR. D/T3/III 24V 1-PHASE Connector piece 1 pc(s)

Description

Type 3 surge arrester Requirement class D Rated voltage UN 24 V UC 34 V AC, 2-pole for 1-phase power supply Surge protection devices for protecting against overvoltage in electrical systems. As an important component of the SENTRON protective components for electrical installations, the surge protection devices from Siemens provide effective protection in the event of lightning and overvoltage due to atmospheric influences or switching operations. User-friendly mounting and connection technology as well as an integrated design are the characteristics of the device family. Whether for infrastructure or for industrial requirements, Siemens provides surge protection devices for all applications and every application area. Key features of the Siemens surge protection devices: 1. Effective investment and plant protection against lightning and overvoltage. 2. The right lightning/overvoltage protection (type 1 to 3) for every use case. 3. Remote signaling contact to the external upload of the status display. 4. Reliable safety during installation due to standard reach-around and touch protection. 5. Removal from standard mounting rail without tools. 6. Clearly visible fault display. 7. The data matrix code on the front of the device provides quick and easy access to information on all aspects of lightning and overvoltage protection. 8. Optimized technology for your safety – only from Siemens. www.siemens.com/overvoltage-protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)