• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SD74481 ET200PRO, MOD. CARRIER, COMPACT,L:1000MM Connector set 1 pc(s)

1/2
Product type
Connector set
Dim
(W x H x D) 23.5 x 45 x 56.4 mm
Content
1 pc(s)
Width
23.5 mm
Height
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 180 g
Product type

Connector set

Dim

(W x H x D) 23.5 x 45 x 56.4 mm

Content

1 pc(s)

Width

23.5 mm

Height

45 mm

Depth

56.4 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1698977 Siemens 5SD74481 ET200PRO, MOD. CARRIER, COMPACT,L:1000MM Connector set 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1698977 Siemens 5SD74481 ET200PRO, MOD. CARRIER, COMPACT,L:1000MM Connector set 1 pc(s)

Description

SIMATIC DP, Module rack compact Broad version for I/O modules and motor starters ET 200 PRO, Length 1000 mm

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)