• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SG6206 NEOZED fuse holder Fuse size = D02 3-pin 63 A 400 V

Image similar
Product type
NEOZED fuse holder
Fuse size
D02
Nominal current - rounded value
63 A
Number of pins
3
Nominal voltage
400 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 17.50 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

  • Weight: 154 g
  • Material: plastic
  • Mounting type: Rail System
Product type

NEOZED fuse holder

Fuse size

D02

Nominal current

63 A

Nominal current - rounded value

63 A

Number of pins

3

Nominal voltage

400 V

Dim

(W x H x D) 27 x 200 x 43 mm

Type

For 8US busbar system 60 mm

Size

D02

Factory colour

White

Content

4 pc(s)

Width

27 mm

Height

200 mm

Depth

43 mm

RoHS-compliant

Yes

Busbar system

63 A

400 V

3

Plastic

D02

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1753736 Siemens 5SG6206 NEOZED fuse holder Fuse size = D02 3-pin 63 A 400 V

User & Safety Instructions

User & Safety Instructions 1753736 Siemens 5SG6206 NEOZED fuse holder Fuse size = D02 3-pin 63 A 400 V

Description

Miniature circuit breaker 230 V 6kA, 1+N-pole/1 MW, N left C 6 A

What kind of NEOZED Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)