• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SH5010 NEOZED fuse holder inset Fuse size = D01 10 A

Product type
NEOZED fuse holder inset
Fuse size
D01
Nominal current - rounded value
10 A
Nominal current
10 A
Type
Suitable input
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.30 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

  • NEOZED PASS APPLICATION D01 10A fuse systems, NEOZED and diazed with extensive accessories. The NEOZED and DIAZED fuse system from Siemens as an important part of the SENTRON protection components for electrical installation provides effective people, devices, and investment protection through safe shutdown in the event of overload and short-circuit. It is used mainly in the distribution technology and industrial control systems. The system is non-operable and also for domestic installations. The Siemens NEOZED and DIAZED fuse systems are characterised by: 1. Matched portfolio and accessories. 2. Fuse inserts from 2 A to 100 A in different operating classes. 3. Socket designs in classic screw base technology. 4. Proven quality since 1906. www.siemens.de/fuses. Siemens offers for the safe, efficient electrical infrastructure in buildings and industry an integrated portfolio of protection, switching, measuring and monitoring devices, installation distributors as well as switches and sockets.
Product type

NEOZED fuse holder inset

Fuse size

D01

Nominal current

10 A

Nominal current - rounded value

10 A

Type

Suitable input

Size

D01

Factory colour

Red

Content

50 pc(s)

RoHS-compliant

Yes

Compatible with (details)

10 A

10 A

Red

D01

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 556682 Siemens 5SH5010 NEOZED fuse holder inset Fuse size = D01 10 A

User & Safety Instructions

User & Safety Instructions 556682 Siemens 5SH5010 NEOZED fuse holder inset Fuse size = D01 10 A

Description

NEOZED fuse insert D01 10A NEOZED and DIAZED fuse systems with extensive accessories. The NEOZED and DIAZED fuse system from Siemens as an important component of the SENTRON protective components for electrical installation offers effective personal, device and plant protection by safely switching off in the event of an overload or short-circuit. It is mainly used in distribution technology and in industrial switchgear. The system can be operated by amateur and is also approved for domestic installation. The Siemens NEOZED and DIAZED fuse systems are characterized above all by: 1. Matched portfolio and accessories. 2. Fuse links from 2 A to 100 A in different operating classes. 3. Base versions in classic screw-socket technology. 4. Proven quality since 1906. Siemens offers an integrated portfolio of protection, switching, measuring and monitoring devices, installation distributors, switches and sockets for the safe, efficient electrical infrastructure in buildings and industry.

This text is machine translated.

Scope of delivery

  • 50.
  • This text is machine translated.

What kind of NEOZED Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)