
1/2
Image similar
Circuit breaker
2
C
Yes
35 A
35 A
Grey
(W x H x D) 36 x 121 x 76 mm
1 pc(s)
10 kA
400 V
SENTRON
36 mm
121 mm
76 mm
AC/DC
70 mm
35 A
400 V
50-60 MHz
C
440 V
3
3
2
IP20
2
FALSE
TRUE
2
10 kA
10 kA
15 kA
15 kA
yes
Datasheet 1752011 Siemens 5SJ42357HG42 5SJ4235-7HG42 Circuit breaker 35 A 400 V
User & Safety Instructions 1752011 Siemens 5SJ42357HG42 5SJ4235-7HG42 Circuit breaker 35 A 400 V
The necessary accessories are required to use the article as described.