
1/2
Image similar
Circuit breaker
3
C
Yes
5 A
5 A
Grey
(W x H x D) 54 x 121 x 76 mm
1 pc(s)
10 kA
400 V
SENTRON
54 mm
121 mm
76 mm
AC/DC
70 mm
5 A
400 V
50-60 MHz
C
440 V
3
3
3
IP20
3
FALSE
TRUE
3
10 kA
10 kA
15 kA
15 kA
yes
Datasheet 1752367 Siemens 5SJ43117HG42 5SJ4311-7HG42 Circuit breaker 5 A 400 V
User & Safety Instructions 1752367 Siemens 5SJ43117HG42 5SJ4311-7HG42 Circuit breaker 5 A 400 V
The necessary accessories are required to use the article as described.