• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SJ43167HG42 5SJ4316-7HG42 Circuit breaker 16 A 400 V

1/2
Image similar
Product type
Circuit breaker
Number of pins
3
Release characteristics
C
Nominal current - rounded value
16 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • IP20, with the connected conductors, IP40 in the grip area
Product type

Circuit breaker

Number of pins

3

Release characteristics

C

RoHS-compliant

Yes

Nominal current - rounded value

16 A

Nominal current

16 A

Factory colour

Grey

Dim

(W x H x D) 54 x 121 x 76 mm

Content

1 pc(s)

Switch-off capacity

10 kA

Nominal voltage

400 V

Compatible with (details)

SENTRON

Width

54 mm

Height

121 mm

Depth

76 mm

AC/DC

70 mm

16 A

400 V

50-60 MHz

C

440 V

3

3

3

FALSE

IP20

3

FALSE

-25-55 °C

FALSE

TRUE

3

10 kA

10 kA

15 kA

15 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1752377 Siemens 5SJ43167HG42 5SJ4316-7HG42 Circuit breaker 16 A 400 V

User & Safety Instructions

User & Safety Instructions 1752377 Siemens 5SJ43167HG42 5SJ4316-7HG42 Circuit breaker 16 A 400 V

Description

Circuit breaker 10kA, 3-pole, C, 30 A according to UL 489-480Y/277V The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens are an important element of the SENTRON protective components for electronic installations and provide effective protection for personnel and plants by reliably shutting down in the event of an overload or short circuit. User-friendly mounting and connection technology, standardized additional components and an integrated design are the key features of this device family. Whether for infrastructure or for industrial requirements, Siemens provides miniature circuit breakers for all applications and every application area. The Siemens miniature circuit breakers are characterized primarily by: 1. Effective personnel, investment and plant protection against overload and short-circuits. 2. A wide variety of standardized accessories, easy to install and replaceable at any time. 3. Reliable safety during installation due to standard reach-around and touch protection. 4. Clearly visible switch position indicator. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of miniature circuit breakers. 6. Protection as per the standards with worldwide approvals. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/miniature-circuit-breakers.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)