
Image similar
Circuit breaker
2
B
Yes
13 A
13 A
Grey
(W x H x D) 36 x 90 x 76 mm
1 pc(s)
230 V
400 V
SENTRON
36 mm
90 mm
76 mm
AC/DC
70 mm
13 A
230 V
50-60 MHz
B
250 V
3
3
2
2
IP20
1
TRUE
FALSE
2
6 kA
6 kA
6 kA
6 kA
yes
Datasheet 1753774 Siemens 5SJ65136KS 5SJ6513-6KS Circuit breaker 13 A 230 V, 400 V
User & Safety Instructions 1753774 Siemens 5SJ65136KS 5SJ6513-6KS Circuit breaker 13 A 230 V, 400 V