
Image similar
Circuit breaker
2
B
Yes
20 A
20 A
Grey
(W x H x D) 36 x 90 x 76 mm
1 pc(s)
230 V
400 V
SENTRON
36 mm
90 mm
76 mm
AC/DC
70 mm
20 A
230 V
50-60 MHz
B
250 V
3
3
2
2
IP20
1
TRUE
FALSE
2
6 kA
6 kA
6 kA
6 kA
yes
Datasheet 1753777 Siemens 5SJ65206KS 5SJ6520-6KS Circuit breaker 20 A 230 V, 400 V
User & Safety Instructions 1753777 Siemens 5SJ65206KS 5SJ6520-6KS Circuit breaker 20 A 230 V, 400 V