
Technical specifications
- IP20, with connected conductors
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
1.6 A
- Nominal current
1.6 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 90 x 76 mm
- Content
1 pc(s)
- Operating voltage
440 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
36 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
1.6 A
400 V
50-60 MHz
C
3
3
2
2
IP20
2
FALSE
TRUE
2
10 kA
10 kA
10 kA
10 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705564 Siemens 5SL42157 5SL4215-7 Circuit breaker 1.6 A 400 V
Datasheet 1705564 Siemens 5SL42157 5SL4215-7 Circuit breaker 1.6 A 400 V
User & Safety Instructions
User & Safety Instructions 1705564 Siemens 5SL42157 5SL4215-7 Circuit breaker 1.6 A 400 V
Description
What kind of MCB are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































