• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SL42206 5SL4220-6 Circuit breaker 20 A 400 V

1/2
Image similar
Product type
Circuit breaker
Number of pins
2
Release characteristics
B
Nominal current - rounded value
20 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP20, with connected conductors
Product type

Circuit breaker

Number of pins

2

Release characteristics

B

RoHS-compliant

Yes

Nominal current - rounded value

20 A

Nominal current

20 A

Factory colour

Grey

Dim

(W x H x D) 36 x 90 x 76 mm

Content

1 pc(s)

Operating voltage

440 V

Nominal voltage

400 V

Compatible with (details)

SENTRON

Width

36 mm

Height

90 mm

Depth

76 mm

AC

70 mm

20 A

400 V

50-60 MHz

B

3

3

2

2

IP20

2

FALSE

TRUE

2

10 kA

10 kA

10 kA

10 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1754599 Siemens 5SL42206 5SL4220-6 Circuit breaker 20 A 400 V

User & Safety Instructions

User & Safety Instructions 1754599 Siemens 5SL42206 5SL4220-6 Circuit breaker 20 A 400 V

Description

Power cable pre-assembled 4x 1.5 C SPEED-CONNECT connector Sz. 1 (SINAMICS AC Drive) UL/CSA DESINA MOTION-CONNECT 500 Dmax=8.4 mm TYPE: 6FX5002-5CG10 LENGTH (M) = + 0 + 20 + 2 + 0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)