
1/2
Circuit breaker
3
C
16 A
16 A
Grey
(W x H x D) 54 x 90 x 76 mm
1 pc(s)
440 V
400 V
SENTRON
54 mm
90 mm
76 mm
0.46
AC
70 mm
16 A
400 V
C
3
2
3
FALSE
FALSE
0.75-25 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
10 kA
10 kA
10 kA
10 kA
yes
Datasheet 1419013 Siemens 5SL43167 5SL4316-7 Circuit breaker 3-pin 16 A 400 V
User & Safety Instructions 1419013 Siemens 5SL43167 5SL4316-7 Circuit breaker 3-pin 16 A 400 V