
Number
Total (€ 67.99 / piece)
€ 67.99
incl. VAT
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
B
- RoHS-compliant
Yes
- Nominal current - rounded value
25 A
- Nominal current
25 A
- Factory colour
Grey
- Dim
(W x H x D) 54 x 90 x 76 mm
- Content
1 pc(s)
- Operating voltage
440 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
54 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
25 A
400 V
50-60 MHz
B
3
3
2
3
IP20
3
FALSE
TRUE
3
10 kA
10 kA
10 kA
10 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1418997 Siemens 5SL43256 5SL4325-6 Circuit breaker 3-pin 25 A 400 V
User & Safety Instructions
User & Safety Instructions 1418997 Siemens 5SL43256 5SL4325-6 Circuit breaker 3-pin 25 A 400 V
Description
Circuit breaker switch 400V 10kA, 3-pin, B, 25A circuit breaker SENTRON 5SL for the safe short-circuit and overload protection for standard applications in residential and commercial buildings.Assembly and disassembly of the device without tools. Simple wiring of the infeed through the bus bar located at the rear.The 5SL miniature circuit breakers are available in 1-, 2-, 3-, 4- as well as in 1+N- and 3+N-pole versions as well as in other special types.The extensive range of accessories, such as auxiliary switches, enables a wide range of functions.Simply safe with the protection devices from SENTRON.
This text is machine translated.
This text is machine translated.
What kind of MCB are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































