
1/2
Image similar
Circuit breaker
4
C
Yes
8 A
8 A
Grey
(W x H x D) 72 x 90 x 76 mm
1 pc(s)
440 V
400 V
SENTRON
72 mm
90 mm
76 mm
AC
70 mm
8 A
400 V
50-60 MHz
C
3
3
2
4
IP20
4
FALSE
TRUE
4
10 kA
10 kA
10 kA
10 kA
yes
Datasheet 1754622 Siemens 5SL44087 5SL4408-7 Circuit breaker 8 A 400 V
User & Safety Instructions 1754622 Siemens 5SL44087 5SL4408-7 Circuit breaker 8 A 400 V
The necessary accessories are required to use the article as described.