
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
4
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
32 A
- Nominal current
32 A
- Factory colour
Grey
- Dim
(W x H x D) 72 x 90 x 76 mm
- Content
1 pc(s)
- Operating voltage
440 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
72 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
32 A
400 V
50-60 MHz
D
3
3
2
4
FALSE
IP20
4
FALSE
0.75-25 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
4
10 kA
10 kA
10 kA
10 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705657 Siemens 5SL44328 5SL4432-8 Circuit breaker 32 A 400 V
User & Safety Instructions
User & Safety Instructions 1705657 Siemens 5SL44328 5SL4432-8 Circuit breaker 32 A 400 V
Description
What kind of MCB are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































