• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SL4516-7 5SL45167 Circuit breaker C/10kA 2-pin 16 A 230 V

Product type
Circuit breaker
Number of pins
2
Release characteristics
C/10kA
Nominal current - rounded value
16 A
Nominal current
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker

Number of pins

2

Release characteristics

C/10kA

Nominal current

16 A

Nominal current - rounded value

16 A

Content

1 pc(s)

Nominal voltage

230 V

Type

1+N-pin C 10 kA

AC

70 mm

16 A

230 V

C

3

2

2

FALSE

TRUE

0.75-25 mm²

0.75-25 mm²

-25-55 °C

FALSE

TRUE

2

10 kA

10 kA

10 kA

10 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1460906 Siemens 5SL4516-7 5SL45167 Circuit breaker C/10kA 2-pin 16 A 230 V

Description

Circuit breaker switch 1+N-pin with trigger characteristic C. The rated current is 16 A with a rated breaking capacity 10 kA with a rated voltage of 230/AC.

This text is machine translated.

What kind of RCCBs are you looking for?