
1/2
Image similar
Circuit breaker
4
B
Yes
40 A
40 A
Grey
(W x H x D) 72 x 90 x 76 mm
1 pc(s)
440 V
400 V
SENTRON
72 mm
90 mm
76 mm
AC
70 mm
40 A
400 V
50-60 MHz
B
3
3
2
4
IP20
3
TRUE
TRUE
4
10 kA
10 kA
10 kA
10 kA
yes
Datasheet 1749788 Siemens 5SL46406 5SL4640-6 Circuit breaker 40 A 400 V
User & Safety Instructions 1749788 Siemens 5SL46406 5SL4640-6 Circuit breaker 40 A 400 V
The necessary accessories are required to use the article as described.