
Highlights & Details
Circuit breaker measuring function, communication AC 230V 6kA, 1+N pin, C,...
- Halogen-freeLead-sealableSilicone-free
Technical specifications
- Connectable conductor cross-section single-wire: 0.75 to 16 mm² Connectable conductor cross-section, multi-strand: 0.75 to 16 mm² Connectable conductor cross-section: Fine strand with wire-end sleeve: 0.75 to 10 mm² Connection type: ScrewStatus display / of the measured dataVoltage, current, active power, apparent power, reactive power,Active energy, line frequency, power factor, temperature, switching cycles,Operating hours, tripping, warnings
- Type
1 TE
- Nominal voltage (details)
230 V AC
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
2 A
- Nominal current
2 A
- Dim
(W x H x D) 18 x 90 x 70 mm
- Content
1 pc(s)
- Width
18 mm
- Height
90 mm
- Depth
70 mm
- Switch/button features
Testing function
Communication
AC
70 mm
2 A
230 V
C
250 V
3
3
2
1
TRUE
2
6 kA
6 kA
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2481012 Siemens 5SL60027MC 5SL6002-7MC Circuit breaker 2-pin 2 A
User & Safety Instructions
User & Safety Instructions 2481012 Siemens 5SL60027MC 5SL6002-7MC Circuit breaker 2-pin 2 A
Information
Information 2481012 Siemens 5SL60027MC 5SL6002-7MC Circuit breaker 2-pin 2 A
Description
This text is machine translated.
What kind of MCB are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










