
1/2
Image similar
1 TE
230 V AC
Circuit breaker
2
C
Yes
6 A
6 A
(W x H x D) 18 x 90 x 70 mm
1 pc(s)
18 mm
90 mm
70 mm
Testing function
Communication
AC
70 mm
6 A
230 V
C
250 V
3
3
2
1
TRUE
2
6 kA
6 kA
4
not relevant
Datasheet 2481016 Siemens 5SL60067MC 5SL6006-7MC Circuit breaker 2-pin 6 A
User & Safety Instructions 2481016 Siemens 5SL60067MC 5SL6006-7MC Circuit breaker 2-pin 6 A
Information 2481016 Siemens 5SL60067MC 5SL6006-7MC Circuit breaker 2-pin 6 A
The necessary accessories are required to use the article as described.